Renkforce RF-4600984 USB-C DisplayPort Adapter Cable Black 1m 8K UHD

Order Code:

17-4366

Brand: Renkforce MPN: RF-4600984 EAN-13: 4064161149400
Qty Unit Price (Ex VAT)
1+ £17.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Renkforce RF-4600984 is a high-performance USB-C to DisplayPort adapter cable designed for professional audiovisual applications, ensuring seamless connectivity between modern devices and high-definition displays. This monitor cable supports 8K ultra-high-definition resolutions, making it ideal for use in advanced engineering environments where exceptional clarity and picture detail are crucial, such as CAD workstations and media editing suites. With a length of 1 metre and a robust black construction, the cable features a USB-C plug and a DisplayPort plug, offering reliable and efficient signal transmission. Its durable design meets the rigorous demands of continuous professional use, providing engineers with a dependable solution for linking computers or other USB-C enabled devices with DisplayPort-equipped monitors and screens.
Connector 1 USB-C
Length 1m
Colour Black
Type USB-C® screen cable
AWG 32/24
Cable Design Round
Cable features 8K UHD
Cable Use TV/monitor
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot