Renkforce RF-4531594 USB-C to HDMI Adapter cable Black 3m UHD 4K 60Hz

MPN
RF-4531594
Brand
Renkforce
EAN-13
4064161071862
Order Code
17-4277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

Renkforce RF-4531594 offers an advanced USB-C to HDMI adapter cable designed for seamless audio and visual transmission. This 3-metre black cable supports Ultra High Definition 4K resolution at 60 Hz, facilitating impeccable video quality crucial for technical environments where clarity and precision are paramount. Engineered to accommodate the latest USB Type-C interface, it is compatible with modern devices such as MacBooks and Chromebooks, effectively enabling video output to HDMI-equipped displays. Its robust design ensures reliable connections in demanding professional setups, making it an ideal solution for engineers and IT professionals requiring high-performance connectivity for monitors, projectors, and other display devices. Furthermore, the reversible USB-C connector provides user-friendly installation, ensuring easy integration into existing systems.
Connector 1 USB-C
Connector 2 HDMI
Length 3m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Tin plated copper
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot