Renkforce RF-4531590 USB-C HDMI Adapter Cable Black 0.50 m UHD 4K 60 Hz

MPN
RF-4531590
Brand
Renkforce
EAN-13
4064161056180
Order Code
17-4275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Renkforce RF-4531590 is a USB-C to HDMI adapter cable designed to transmit high-definition video signals. This 0.50 metre black cable supports Ultra High Definition (UHD) 4K resolution at 60 Hz, making it suitable for connecting modern laptops such as MacBooks and Chromebooks with USB-C ports to HDMI-compatible displays and monitors. The adapter cable facilitates seamless video output and is ideal for professional settings where high-quality screen displays are essential, such as in engineering presentations or design environments. Its practical design, featuring a rotatable USB Type-C connector, allows for easy and reliable connection in various orientations, ensuring versatility in technical setups.
Connector 1 USB-C
Connector 2 HDMI
Length 0.5m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Tin plated copper
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot