Renkforce RF-4613070 USB-C DisplayPort adapter cable black 0.14 m

MPN
RF-4613070
Brand
Renkforce
EAN-13
4064161157429
Order Code
17-4373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 443 in stock

Renkforce RF-4613070 is a USB-C to DisplayPort adapter cable, designed for seamless audio and visual data transmission between devices with differing interface standards. This adapter cable features a USB-C plug and a DisplayPort socket, measuring 0.14 metres in length, and is finished in black. It serves as a reliable solution for connecting USB-C enabled devices, such as laptops or smartphones, to displays or monitors with DisplayPort inputs. This type of cable is particularly useful in engineering environments where high-resolution displays are needed for accurate design work, simulations, or presentations that require precise visual representation. With its compact design, the adapter facilitates easy integration into existing setups without creating unnecessary cable clutter.
Connector 1 USB-C
Connector 2 DisplayPort
Length 0.14m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Core Material Copper
Max. frequency 60Hz
Shielding Braid shielding
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot