Renkforce RF-6409790 USB-C HDMI Adapter cable Black 1.50m 4K UHD Charge Jack

MPN
RF-6409790
Brand
Renkforce
EAN-13
4064161327907
Order Code
17-4936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

Renkforce RF-6409790 offers a premium solution for connecting devices with a USB-C output to HDMI-compatible displays, featuring an adapter cable equipped with a USB-C plug, HDMI-A plug, and USB-C socket. Measuring 1.50 metres in length, this black cable supports 4K Ultra High Definition video output, ensuring high-resolution audio-visual connections between modern computing devices and external monitors or screens. Designed within the category of audio and visual cables, this adapter is particularly useful in engineering applications where high-definition video transmission from USB-C enabled laptops, tablets, or smartphones to HDMI displays is required. Its additional charging jack capability allows devices to remain powered while streaming content, making it suitable for presentations and media-rich environments.
Connector 1 USB-C
Connector 2 HDMI
Length 1.5m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
HDMI version HDMI 2.0
Max. frequency 144Hz
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot