Renkforce RF-4538166 USB-C/DisplayPort Adapter Cable Black 1.80 m

MPN
RF-4538166
Brand
Renkforce
EAN-13
4064161081212
Order Code
17-4308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Renkforce RF-4538166 offers a robust connection solution with its 1.80-metre USB-C to DisplayPort adapter cable, designed to facilitate seamless audio and visual signal transmission. This black cable features a USB-C plug and a DisplayPort plug, making it ideal for interfacing modern devices such as laptops, including MacBooks and Chromebooks, with monitors or any screen input supporting DisplayPort. Its reversible USB-C connector ensures a hassle-free connection regardless of how it is inserted, adding convenience in various engineering environments where multiple connectivity options are standard. The Renkforce RF-4538166 is particularly well-suited for design, development, and multimedia applications where screen extension or mirroring is necessary for enhanced productivity. Its compatibility with a wide range of devices makes it a versatile choice for professionals requiring reliable video output capabilities.
Connector 1 USB-C
Length 1.8m
Colour Black
Type USB-C® screen cable
AWG 32/24
Cable Design Round
Cable Use TV/monitor
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot