Rean RCX3F-Z-000-1 XLR Connector Socket Straight 3 Pins |
06-3873
|
|
|
2+ £3.43
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
8mm |
|
5 - 8mm |
Contact coating: Tin |
5mm |
Bronze |
1.0mm² |
1000 |
16A |
3 |
-20 °C to +70 °C.°C |
Solder pins |
Socket, straight |
IP65 |
50V |
Rean RCX3F-Z-001-1 XLR Connector Socket 3 Pins AV Series 1pc |
06-3874
|
|
|
2+ £3.15
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
8mm |
|
5 - 8mm |
Contact coating: Tin |
5mm |
Bronze |
1.5mm² |
1000 |
16A |
3 |
-20 °C to +70 °C.°C |
Solder pins |
Socket, straight |
IP65 |
50V |
Rean RCX3F-Z-002-1 XLR Connector Socket 3-Pin Straight 1pc |
06-3875
|
|
Despatched within 4 working days - 74 in stock
|
1+ £3.91
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
8mm |
|
5 - 8mm |
Contact coating: AU |
5mm |
Bronze |
1.5mm² |
1000 |
16A |
3 |
-20 °C to +70 °C.°C |
Solder pins |
Socket, straight |
IP65 |
50V |
Rean RRX5M-Z-000-1 XLR Connector 5-Pin Plug 1pc Mountable |
06-3938
|
|
Despatched within 4 working days - 51 in stock
|
2+ £3.06
Price per unit Ex VAT
|
Plug |
5 |
|
|
|
|
|
Contact coating: Tin |
|
Brass |
|
1000 |
7.5A |
5 |
-20 °C to +70 °C.°C |
Solder bucket |
Plug, mount |
IP65 |
50V |
Rean RRX5M-Z-001-1 XLR Connector Plug 5 Pins 1pc Easy Mount |
06-3939
|
|
Despatched within 4 working days - 51 in stock
|
2+ £3.66
Price per unit Ex VAT
|
Plug |
5 |
Right Angle |
Panel |
|
|
|
Contact coating: Tin |
|
Brass |
|
1000 |
7.5A |
5 |
-20 °C to +70 °C.°C |
Solder bucket |
Plug, mount |
IP65 |
50V |
Rean RRX5M-Z-002-1 XLR Connector Socket Built-In 5 Pins |
06-3940
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.02
Price per unit Ex VAT
|
Socket |
5 |
Right Angle |
Panel |
|
|
|
Contact coating: AU |
|
Brass |
|
1000 |
7.5A |
5 |
-20 °C to +70 °C.°C |
Solder bucket |
Socket, built-in |
IP65 |
50V |
Rean RRX5M-Z-012-0 XLR Connector 5-Pin Black IP65 100 pcs Airtight |
06-3941
|
|
|
1+ £269.80
Price per unit Ex VAT
|
Plug |
5 |
Right Angle |
Panel |
|
Black |
|
Metal |
|
|
|
|
7.5A |
|
-30 °C to 80°C |
|
Plug, mount |
IP65 |
50V |
Rean RRX5M-Z-012-1 AV XLR Connector 5-Pin D-Shaped Flange IP65 Black 1pc |
06-3942
|
|
Despatched within 4 working days - 74 in stock
|
2+ £2.77
Price per unit Ex VAT
|
Plug |
5 |
Right Angle |
Panel |
|
Black |
|
Metal |
|
|
|
|
7.5A |
5 |
-30 °C to 80°C |
|
Plug, mount |
IP65 |
50V |