Rean RCX3F-Z-001-1 XLR Connector Socket 3 Pins AV Series 1pc

MPN
RCX3F-Z-001-1
Brand
Rean
EAN-13
7613187017513
Order Code
06-3874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Rean AV RCX3F-Z-001-1 is a straight XLR connector socket made for reliable audio connections. Featuring three pins, it is ideal for professional audio equipment. This piece is commonly used in sound systems, mixers, and microphones.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.5mm²
Contact Material Bronze
IP Rating IP65
Mating cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot