Rean RRX5M-Z-002-1 XLR Connector Socket Built-In 5 Pins

MPN
RRX5M-Z-002-1
Brand
REAN
EAN-13
7613187017278
Order Code
06-3940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Rean AV RRX5M-Z-002-1 is a 5-pin XLR connector socket built for reliable audio connections. Known for its durable build, the RRX5M-Z-002-1 ensures superior signal transmission in professional audio equipment. Such connectors are typically used in sound engineering, audio recording, and live performances.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: AU
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot