Rean RCX3F-Z-002-1 XLR Connector Socket 3-Pin Straight 1pc

MPN
RCX3F-Z-002-1
Brand
REAN
EAN-13
7613187017506
Order Code
06-3875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Rean AV RCX3F-Z-002-1 XLR connector is a socket with a straight design featuring three pins. This connector is typically used in professional audio equipment to ensure secure and reliable signal transmission. Manufactured by Rean AV, it is ideal for connections in microphones, mixers, and other audio devices.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: AU
Connector cross section 1.5mm²
Contact Material Bronze
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot