Rean RRX5M-Z-012-1 AV XLR Connector 5-Pin D-Shaped Flange IP65 Black 1pc

MPN
RRX5M-Z-012-1
Brand
REAN
EAN-13
7613187020957
Order Code
06-3942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Rean AV RRX5M-Z-012-1 XLR connector is a black plug with 5 pins, designed for secure and reliable audio connections. Manufactured by Rean AV, this connector is renowned for its robust build and precision. Typically used in professional audio, broadcasting, and recording applications, it ensures high-quality signal transmission.
Connector Type Plug
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -30 °C to 80°C
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot