Rean RRX5M-Z-012-0 XLR Connector 5-Pin Black IP65 100 pcs Airtight

MPN
RRX5M-Z-012-0
Brand
REAN
EAN-13
2050010272131
Order Code
06-3941
Country of Origin
China
View Full Product Range (8)

Discontinued


The Rean AV RRX5M-Z-012-0 XLR connector is a durable 5-pin plug designed for reliable audio connections. Available in black, this connector is ideal for professional audio equipment and recording studios. Supplied in packs of 100 pieces, it is suitable for large installations and bulk purchases.
Connector Type Plug
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Metal
IP Rating IP65
Nominal Current 7.5A
Nominal Voltage 50V
Temperature Range -30 °C to 80°C
Type Plug, mount

Trustpilot