Rean RRX5M-Z-000-1 XLR Connector 5-Pin Plug 1pc Mountable

Image Representative of Range

Rean RRX5M-Z-000-1 XLR Connector 5-Pin Plug 1pc Mountable

MPN
RRX5M-Z-000-1
Brand
REAN
EAN-13
7613187017292
Order Code
06-3938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Rean AV RRX5M-Z-000-1 XLR connector is a plug mount featuring 5 pins, providing secure and reliable connections. It is typically used in audio and multimedia applications for professional sound and lighting systems. Designed for durability, this RRX5M-Z-000-1 connector ensures high-quality signal transmission in demanding environments.
Connector Type Plug
No. of Contacts 5
Connector Body Material Contact coating: Tin
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot