Rean RRX5M-Z-001-1 XLR Connector Plug 5 Pins 1pc Easy Mount

MPN
RRX5M-Z-001-1
Brand
REAN
EAN-13
7613187017285
Order Code
06-3939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Rean AV RRX5M-Z-001-1 XLR connector is a 5-pin plug, designed for secure and reliable audio connections. With its robust construction and precise engineering, it ensures optimal performance in professional audio settings. This XLR connector is commonly used in live sound, recording studios, and broadcasting.
Connector Type Plug
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Connector Body Material Contact coating: Tin
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 7.5A
Nominal Voltage 50V
Number of pins 5
Temperature Range -20 °C to +70 °C.°C
Termination Solder bucket
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot