Rean RCX3F-Z-000-1 XLR Connector Socket Straight 3 Pins

Image Representative of Range

Rean RCX3F-Z-000-1 XLR Connector Socket Straight 3 Pins

MPN
RCX3F-Z-000-1
Brand
REAN
EAN-13
7613187017520
Order Code
06-3873
Country of Origin
China
View Full Product Range (8)

Discontinued


The Rean AV RCX3F-Z-000-1 is a straight XLR connector with three pins. Manufactured by Rean AV, it is used for reliable audio signal transmission and is commonly applied in professional audio equipment and sound systems. The RCX3F-Z-000-1 ensures durable connectivity and comes in a single piece package.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.0mm²
Contact Material Bronze
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Socket, straight

Trustpilot