Quadrios Hook Up Wire Strand 616175

Quadrios Brand: Quadrios
The group comprises a set of multi-coloured wire strands produced by Quadrios, featuring various lengths and cross-sectional areas suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Length Type Cable Diameter Core layout Max. temperature range (fixed installation) Min. temperature range (fixed installation) Max. temperature range (flexible installation) Nominal Voltage Min. temperature range (flexible installation) Packaged Sold by Metre Test Voltage Number of Cores Insulation Material
Quadrios 19011CA084 Strand LiFY Wire 1x0.14mm² Multicolour 70m
Quadrios 19011CA084 Strand LiFY Wire 1x0.14mm² Multicolour 70m
Standard range
Order code: 06-2929
MPN: 19011CA084

Despatched within 4 working days - 28 in stock
1+ £19.88
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 0.14mm² 70m LiFY 1.3mm 28 x 0.08mm +80°C -15°C 300V Yes No 2kV 1 Copper
Quadrios 19011CA085 Wire Strand 70m 1x0.25mm² Multi-Colour Plastic Coils
Quadrios 19011CA085 Wire Strand 70m 1x0.25mm² Multi-Colour Plastic Coils
Standard range
Order code: 06-2930
MPN: 19011CA085

Despatched within 4 working days - 7 in stock
1+ £19.86
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 0.25mm² 70m LiFY 1.4mm 50 x 0.08mm +80°C -15°C 300V Yes 2kV 1 Copper
Quadrios 19011CA086 Strand 35m 1x0.34mm² 8-Colour Copper Wire Set
Quadrios 19011CA086 Strand 35m 1x0.34mm² 8-Colour Copper Wire Set
Standard range
Order code: 06-2931
MPN: 19011CA086

Despatched within 4 working days - 22 in stock
1+ £16.92
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 0.34mm² LiFY 1.6mm 17 x 0.16mm +80°C -15°C 300V Yes 2kV 1 Copper
Quadrios 19011CA087 Strand Wire 1x0.50mm² 35m Copper Multicolour
Quadrios 19011CA087 Strand Wire 1x0.50mm² 35m Copper Multicolour
Standard range
Order code: 06-2932
MPN: 19011CA087

Despatched within 4 working days - 9 in stock
1+ £22.96
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 0.5mm² 35m LiFY 2.0mm 100 x 0.08mm +80°C -15°C 300V Yes 2.5kV 1 Copper
Quadrios 19011CA088 Strand LiFY 1x0.75mm² Blue-Brown-Green 35m
Quadrios 19011CA088 Strand LiFY 1x0.75mm² Blue-Brown-Green 35m
Standard range
Order code: 06-2933
MPN: 19011CA088

Despatched within 4 working days - 28 in stock
1+ £23.28
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 0.75mm² 35m LiFY 2.2mm 96 x 0.10mm +80°C -15°C 300V Yes 2.5kV 1 Copper
Quadrios 19011CA089 Stranded Wire Dispenser 35m Multi-Colour Set
Quadrios 19011CA089 Stranded Wire Dispenser 35m Multi-Colour Set
Standard range
Order code: 06-2934
MPN: 19011CA089

Despatched within 4 working days - 34 in stock
1+ £26.16
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 1.0mm² 35m LiFY 2.5mm 32 x 0.20mm +80°C -15°C 300V Yes 2.5kV 1 Copper
Quadrios 19011CA090 Strand Wire 1.50 mm² 35 m 7 Colours Flexible
Quadrios 19011CA090 Strand Wire 1.50 mm² 35 m 7 Colours Flexible
Standard range
Order code: 06-2935
MPN: 19011CA090

Despatched within 4 working days - 10 in stock
1+ £35.96
Price per unit Ex VAT
Blue, Brown, Grey, Red, Black, White, Yellow-green 1.5mm² 35m LiFY 2.7mm 85 x 0.15mm +80°C -15°C 450V Yes 3kV 1 Copper
Quadrios 22CW007 Strand 1x1.5mm² Multi-Colour Copper Wire Set
Quadrios 22CW007 Strand 1x1.5mm² Multi-Colour Copper Wire Set
Standard range
Order code: 06-3338
MPN: 22CW007

Despatched within 4 working days - 13 in stock
1+ £41.84
Price per unit Ex VAT
White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red 1.5mm² 50m Strand 2.6mm 30 x 0.25 mm +70°C 230V -30°C 1 Copper

Trustpilot