Quadrios 22CW007 Strand 1x1.5mm² Multi-Colour Copper Wire Set

MPN
22CW007
Brand
Quadrios
EAN-13
4260732280781
Order Code
06-3338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 22CW007 is a braid wire set featuring strands of 1 x 1.5 mm² in various colours including white, blue, and brown. This internal wiring is suitable for switchboard applications, ensuring reliable and organised electrical connections. Ideal for complex wiring setups, it facilitates easy identification and management of circuits.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 2.6mm
Core layout 30 x 0.25 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot