Quadrios 19011CA090 Strand Wire 1.50 mm² 35 m 7 Colours Flexible

MPN
19011CA090
Brand
Quadrios
EAN-13
4260573965311
Order Code
06-2935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Quadrios 19011CA090 Strand is a 35 m internal wiring braid featuring 1 x 1.50 mm² strands in blue, brown, green, yellow, grey, red, black, and white. Manufactured by Quadrios, this wiring braid is ideal for switchboard wiring applications. Its robust design ensures efficient and reliable electrical performance.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Copper
Length 35m
Type LiFY
Cable Diameter 2.7mm
Core layout 85 x 0.15mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 450V
Packaged Yes
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot