Quadrios 19011CA087 Strand Wire 1x0.50mm² 35m Copper Multicolour

MPN
19011CA087
Brand
Quadrios
EAN-13
4260573965281
Order Code
06-2932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios 19011CA087 Strand features a 35 m wiring braid with a cross-section of 1 x 0.50 mm², available in colours such as blue, brown, green, yellow, grey, red, black, and white. It is ideal for internal and switchboard wiring applications. Manufactured by Quadrios, this product ensures reliable connectivity in various electrical setups.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper
Length 35m
Type LiFY
Cable Diameter 2.0mm
Core layout 100 x 0.08mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 300V
Packaged Yes
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot