Quadrios 19011CA086 Strand 35m 1x0.34mm² 8-Colour Copper Wire Set

MPN
19011CA086
Brand
Quadrios
EAN-13
4260573965274
Order Code
06-2931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Manufactured by Quadrios, the 19011CA086 Strand 35 m features a highly durable braid wire available in blue, brown, green, yellow, grey, red, black, and white. It is designed with a 1 x 0.34 mm² cross-sectional area, making it suitable for internal and switchboard wiring applications. The product is ideal for precise and reliable connectivity in various electrical installations.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Copper
Type LiFY
Cable Diameter 1.6mm
Core layout 17 x 0.16mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 300V
Packaged Yes
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot