Quadrios 19011CA088 Strand LiFY 1x0.75mm² Blue-Brown-Green 35m

MPN
19011CA088
Brand
Quadrios
EAN-13
4260573965298
Order Code
06-2933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 19011CA088 Strand is a braid wire for internal and switchboard wiring, available in multiple colours such as blue, brown, green, yellow, grey, red, black, and white. It has a 1 x 0.75 mm² cross-sectional area and comes in a 35-metre length, making it suitable for versatile electrical applications. Manufactured by Quadrios, this product is ideal for neatly organising and routing various wires in complex electrical systems.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Copper
Length 35m
Type LiFY
Cable Diameter 2.2mm
Core layout 96 x 0.10mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 300V
Packaged Yes
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot