Quadrios 19011CA089 Stranded Wire Dispenser 35m Multi-Colour Set

MPN
19011CA089
Brand
Quadrios
EAN-13
4260573965304
Order Code
06-2934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Quadrios 19011CA089 Strand is a 35 m wiring braid available in colours such as Blue, Brown, and Green. Manufactured by Quadrios, it features a 1 x 1 mm² braid wire suitable for internal and switchboard wiring. This versatile braid is ideal for use in electronic and electrical applications.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Copper
Length 35m
Type LiFY
Cable Diameter 2.5mm
Core layout 32 x 0.20mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 300V
Packaged Yes
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot