Quadrios 19011CA085 Wire Strand 70m 1x0.25mm² Multi-Colour Plastic Coils

MPN
19011CA085
Brand
Quadrios
EAN-13
4260573965267
Order Code
06-2930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Quadrios 19011CA085 Strand is a 70 m wiring braid featuring 1 x 0.25 mm² internal wiring in eight colours: blue, brown, green, yellow, grey, red, black, and white. This braid wire is ideal for switchboard wiring and other internal wiring applications. Manufactured by Quadrios, it is designed for optimal flexibility and efficiency in complex electrical setups.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 70m
Type LiFY
Cable Diameter 1.4mm
Core layout 50 x 0.08mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 300V
Packaged Yes
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot