Quadrios 19011CA084 Strand LiFY Wire 1x0.14mm² Multicolour 70m

MPN
19011CA084
Brand
Quadrios
EAN-13
4260573965250
Order Code
06-2929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Quadrios 19011CA084 Strand is a versatile wiring braid featuring multiple colours like blue, brown, and green, each with a 0.14 mm² cross-section. Quadrios manufactures this 70 m long braid, suitable for internal and switchboard wiring. Its distinct colour-coding aids in easy identification and organisation of circuits.
Colour Blue, Brown, Grey, Red, Black, White, Yellow-green
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 70m
Type LiFY
Cable Diameter 1.3mm
Core layout 28 x 0.08mm
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -15°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot