Quadrios 1903EC005 ESD bench mat set Grey 600mm x 900mm Antistatic Mat |
17-2178
|
|
Back order - 2 availableBack-order availability date - 16/11/2026
|
1+ £48.88
Price per unit Ex VAT
|
ESD bench mat set |
600mm |
900mm |
Grey |
10 mm stud and socket |
(L x W) 600 mm x 900 mm |
|
Not Specified |
ESD |
Quadrios 1903EC006 ESD bench mat set Grey Antistatic 1200mm x 600mm |
17-2179
|
|
Back order - 140 availableBack-order availability date - 16/11/2026
|
1+ £54.63
Price per unit Ex VAT
|
ESD bench mat set |
1200mm |
600mm |
Grey |
10 mm stud and socket |
(L x W) 1200 mm x 600 mm |
|
Not Specified |
ESD |
Quadrios 1903EC007 ESD bench mat grey 600 mm x 900 mm Antistatic mat |
17-2180
|
|
Back order - 18 availableBack-order availability date - 16/11/2026
|
1+ £33.61
Price per unit Ex VAT
|
ESD bench mat |
600mm |
900mm |
Grey |
10 mm stud and socket |
(L x W) 600 mm x 900 mm |
|
Not Specified |
ESD |
Quadrios 1903EC008 ESD bench mat Grey 1200mm x 600mm Antistatic Mat |
17-2181
|
|
Back order - 10 availableBack-order availability date - 16/11/2026
|
1+ £37.38
Price per unit Ex VAT
|
ESD bench mat |
1200mm |
600mm |
Grey |
10 mm stud and socket |
(L x W) 1200 mm x 600 mm |
|
Not Specified |
ESD |
Quadrios 1903EC009 Quadrios ESD maintenance kit Dark blue 600x600mm Antistatic |
17-2182
|
|
Back order - 19 availableBack-order availability date - 16/11/2026
|
1+ £30.24
Price per unit Ex VAT
|
ESD maintenance kit |
600mm |
600mm |
Dark blue |
10 mm stud and socket |
(L x W) 600 mm x 600 mm |
|
Not Specified |
ESD |
Quadrios 1903EC010 ESD maintenance kit dark blue Antistatic mat 600x600mm |
17-2183
|
|
Back order - 19 availableBack-order availability date - 16/11/2026
|
1+ £31.74
Price per unit Ex VAT
|
ESD maintenance kit |
600mm |
600mm |
Dark blue |
10 mm stud and socket |
(L x W) 600 mm x 600 mm |
|
Not Specified |
ESD |
Quadrios 2001EC001 ESD bench mat set Grey Antistatic Mat 550mm x 550mm |
17-2367
|
|
Despatched within 4 working days - 15 in stock
|
1+ £40.63
Price per unit Ex VAT
|
ESD bench mat set |
550mm |
550mm |
Grey |
10 mm stud and socket |
(L x W) 550 mm x 550 mm |
|
Not Specified |
ESD |
Quadrios 2001EC002 ESD bench mat set Grey 650 mm x 500 mm Antistatic Mat |
17-2368
|
|
Back order - 91 availableBack-order availability date - 16/11/2026
|
1+ £41.69
Price per unit Ex VAT
|
ESD bench mat set |
650mm |
500mm |
Grey |
10 mm stud and socket |
(L x W) 650 mm x 500 mm |
|
Not Specified |
ESD |
Quadrios 23EC150 ESD bench mat Grey Antistatic L 600 mm W 400 mm |
17-2708
|
|
Back order - 32 availableBack-order availability date - 16/11/2026
|
1+ £23.17
Price per unit Ex VAT
|
ESD bench mat |
600mm |
400mm |
Grey |
10 mm stud and socket |
(L x W) 600 mm x 400 mm |
|
Not Specified |
ESD |
Quadrios 23EC158 ESD bench mat set Grey Antistatic 600mm x 400mm |
17-2709
|
|
Back order - 3 availableBack-order availability date - 16/11/2026
|
1+ £51.77
Price per unit Ex VAT
|
ESD bench mat set |
600mm |
400mm |
Grey |
|
(L x W) 600 mm x 400 mm |
Yes |
Not Specified |
ESD |