Quadrios 23EC150 ESD bench mat Grey Antistatic L 600 mm W 400 mm

MPN
23EC150
Brand
Quadrios
EAN-13
4260732282938
Order Code
17-2708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £27.26 £23.17
10+ £21.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 16/09/2026

Quadrios 23EC150 is an Electrostatic Discharge (ESD) bench mat designed to protect sensitive electronic equipment from static electricity. This grey antistatic mat measures 600 mm in length and 400 mm in width, making it suitable for integration within an Electrostatic Protected Area (EPA). Constructed to provide a safe, controlled environment for electronic assembly and service operations, the mat offers efficient electrostatic shielding properties and is supplied with connectors for protective grounding or earthing. Typical engineering applications include use in laboratories, electronics manufacturing, and repair facilities where ESD-sensitive components and assemblies are handled. Its robust construction ensures long-term durability while maintaining compliance with industry standards for ESD protection.
Type ESD bench mat
Length 600mm
Width 400mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 600 mm x 400 mm
Range of use ESD

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot