Quadrios 1903EC006 ESD bench mat set Grey Antistatic 1200mm x 600mm

MPN
1903EC006
Brand
Quadrios
EAN-13
4260573961467
Order Code
17-2179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £59.00 £54.63
10+ £52.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Quadrios 1903EC006 is an antistatic mat set designed to prevent electrostatic discharge in sensitive environments. Measuring 1200mm by 600mm, this grey ESD mat provides effective electrostatic shielding, making it suitable for use in Electrostatic Protected Areas (EPAs). The mat integrates earthed grounding systems to ensure protective grounding, which is essential for safeguarding electronic components during assembly or maintenance. Engineers commonly utilise this ESD bench mat set in laboratories, manufacturing facilities, and workstations where maintaining controlled electrostatic conditions is critical. The product offers a reliable solution for dissipating electrical charges, thus reducing the risk of damage to sensitive electronic equipment.
Type ESD bench mat set
Length 1200mm
Width 600mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 1200 mm x 600 mm
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot