Quadrios 1903EC009 Quadrios ESD maintenance kit Dark blue 600x600mm Antistatic

MPN
1903EC009
Brand
Quadrios
EAN-13
4260573961498
Order Code
17-2182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 16/09/2026

Quadrios 1903EC009 is a highly reliable ESD maintenance kit designed to provide effective electrostatic discharge protection in sensitive environments. This antistatic solution features a dark blue mat measuring 600x600 mm, ensuring robust electrostatic shielding for electronic equipment within an electrostatic protective area (EPA). The kit is designed to facilitate precise earthing and effective protection against static build-up, safeguarding delicate components from electrostatic damage. Ideal for use in laboratories, assembly lines, or repair stations, Quadrios 1903EC009 enhances safety by integrating securely with protective grounding systems to maintain a static-free environment.
Type ESD maintenance kit
Length 600mm
Width 600mm
Thickness Not Specified
Colour Dark blue
Connection 10 mm stud and socket
Dimensions (L x W) 600 mm x 600 mm
Range of use ESD

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot