Quadrios 23EC158 ESD bench mat set Grey Antistatic 600mm x 400mm

MPN
23EC158
Brand
Quadrios
EAN-13
4260732283683
Order Code
17-2709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £51.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 16/09/2026

Quadrios 23EC158 is an electrostatic discharge (ESD) bench mat set designed to provide effective static control in environmental protection areas (EPA). This grey antistatic mat measures 600 mm by 400 mm, specifically engineered to shield sensitive electronic components from electrostatic discharges that could cause damage. The mat includes an earthing mechanism, enabling safe discharge of static electricity through a protective ground connection, ensuring both personnel and equipment safety. It is suitable for use in various engineering applications, including electronics manufacturing and assembly, repair workstations, and laboratories where ESD protection is critical.
Type ESD bench mat set
Length 600mm
Width 400mm
Thickness Not Specified
Colour Grey
Dimensions (L x W) 600 mm x 400 mm
Range of use ESD
RoHS-compliant Yes

Reviews

Be the first to submit a review

Trustpilot