Quadrios 2001EC002 ESD bench mat set Grey 650 mm x 500 mm Antistatic Mat

MPN
2001EC002
Brand
Quadrios
EAN-13
4260573965779
Order Code
17-2368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £44.82 £41.69
10+ £39.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 16/09/2026

Quadrios 2001EC002 is an ESD bench mat set designed to safeguard sensitive electronic components against the detrimental effects of electrostatic discharge. Manufactured by Quadrios, this antistatic mat, measuring 650 mm x 500 mm, is an essential component within an Electrostatic Protected Area (EPA). Its grey surface is engineered for effective static dissipation, featuring robust electrostatic shielding and reliable earthing through a protective ground connection. This matting solution is particularly valuable in environments where maintaining low electrostatic potential is critical, such as in semiconductor manufacturing, electronics assembly, and laboratories dealing with high-precision electronic equipment.
Type ESD bench mat set
Length 650mm
Width 500mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 650 mm x 500 mm
Range of use ESD

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot