Quadrios 1903EC005 ESD bench mat set Grey 600mm x 900mm Antistatic Mat

MPN
1903EC005
Brand
Quadrios
EAN-13
4260573961450
Order Code
17-2178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.51 £48.88
10+ £46.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Quadrios 1903EC005 is a high-quality ESD bench mat set designed to provide efficient electrostatic discharge protection in sensitive environments. Measuring 600mm by 900mm, this grey antistatic mat is ideal for use in electronic protection areas (EPA) where electrostatic shielding is critical. Engineered to facilitate effective earthing and protective grounding, the mat is suitable for a range of engineering applications, including assembly and repair of electronic components, to ensure stability and safety. This product is particularly valuable in environments where maintaining electrostatic neutrality is essential, such as laboratories and production areas handling sensitive electronic devices.
Type ESD bench mat set
Length 600mm
Width 900mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 600 mm x 900 mm
Range of use ESD

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot