Quadrios 1903EC008 ESD bench mat Grey 1200mm x 600mm Antistatic Mat

MPN
1903EC008
Brand
Quadrios
EAN-13
4260573961481
Order Code
17-2181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £37.38
10+ £35.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 16/09/2026

Quadrios 1903EC008 is an ESD bench mat specifically designed to provide effective protection against electrostatic discharge for sensitive electronic components. Measuring 1200mm by 600mm, this grey antistatic mat serves as a vital component in establishing an Electrostatic Protected Area (EPA) by safeguarding electronic equipment from the damaging effects of static electricity. Incorporating earthing and protective grounding features, it ensures optimal discharge of static electricity, making it ideal for use in laboratories, manufacturing facilities, and environments where electrostatic-sensitive devices are handled. The product's robust design and reliable performance are essential for engineers working in fields that require stringent electrostatic protection protocols.
Type ESD bench mat
Length 1200mm
Width 600mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 1200 mm x 600 mm
Range of use ESD

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot