Quadrios 1903EC007 ESD bench mat grey 600 mm x 900 mm Antistatic mat

MPN
1903EC007
Brand
Quadrios
EAN-13
4260573961474
Order Code
17-2180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/09/2026

Quadrios 1903EC007 is an electrostatic discharge (ESD) bench mat designed to effectively minimise the risk of electrostatic discharge in sensitive environments. Measuring 600 mm by 900 mm, this antistatic mat provides reliable surface shielding and grounding for workstations within an Electrostatic Protected Area (EPA). The mat features a durable grey surface that supports preventative grounding through a dedicated earthing point, ensuring that static electricity is safely dissipated. Its sturdy construction is well-suited for use in electronics assembly, repair stations, and other applications where safeguarding delicate components from static charge is crucial. By integrating this ESD mat into their setups, engineers can maintain optimum protective measures against electrostatic interference.
Type ESD bench mat
Length 600mm
Width 900mm
Thickness Not Specified
Colour Grey
Connection 10 mm stud and socket
Dimensions (L x W) 600 mm x 900 mm
Range of use ESD

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot