Quadrios 1903EC010 ESD maintenance kit dark blue Antistatic mat 600x600mm

MPN
1903EC010
Brand
Quadrios
EAN-13
4260573961504
Order Code
17-2183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 16/09/2026

Quadrios 1903EC010 is a technically advanced ESD maintenance kit designed to provide effective electrostatic discharge protection. This kit includes a dark blue antistatic mat measuring 600x600mm, which plays a crucial role in creating a protective ground in Electrostatic Protected Areas (EPAs). Made from high-quality materials, these ESD mats are engineered to shield sensitive electronic components from electrostatic discharge by safely dissipating static electricity. In engineering applications, these mats are often used in laboratories, electronics assembly lines, and repair stations where the prevention of static build-up is essential to maintain the functionality and integrity of electronic assemblies. This precise capability enhances the safety and reliability of operations in environments susceptible to electrostatic hazards.
Type ESD maintenance kit
Length 600mm
Width 600mm
Thickness Not Specified
Colour Dark blue
Connection 10 mm stud and socket
Dimensions (L x W) 600 mm x 600 mm
Range of use ESD

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot