PTR Hartmann 51350025001G Pin Strip Precision 1 Row 2 Pins |
06-2866
|
|
Despatched within 4 working days - 138 in stock
|
50+ £0.070
Price per unit Ex VAT
|
2 |
7.00mm |
2 |
12.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350035001G Precision Pin Strip 1 Row 3 Pins 1pc |
06-2867
|
|
Despatched within 4 working days - 785 in stock
|
50+ £0.121
Price per unit Ex VAT
|
3 |
10.50mm |
3 |
12.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350045001G Hartmann Pin Strip 1 Row 4 Pins Precision 1pc |
06-2868
|
|
Despatched same day - 50 in stockBack-order availability date - 23/10/2026
|
25+ £0.187
Price per unit Ex VAT
|
4 |
12.00mm |
4 |
14.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350055001G Pin Strip Precision 1 Row 5 Pins 1pc |
06-2869
|
|
Despatched within 4 working days - 429 in stock
|
20+ £0.222
Price per unit Ex VAT
|
5 |
12.00mm |
5 |
17.50mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350065001G Pin Strip Precision 1 Row 6 Pins |
06-2870
|
|
Despatched within 4 working days - 172 in stock
|
20+ £0.262
Price per unit Ex VAT
|
6 |
12.00mm |
6 |
21.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350075001G Pin Strip Precision 1 Row 7 Pins 1pc |
06-2871
|
|
Despatched within 4 working days - 183 in stock
|
20+ £0.302
Price per unit Ex VAT
|
7 |
12.00mm |
7 |
24.50mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350085001E Pin Strip 1 Row 8 Pins Precision Series 1pc |
06-2872
|
|
|
20+ £0.343
Price per unit Ex VAT
|
8 |
12.00mm |
8 |
28.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350105001E Pin Strip Precision 1 Row 10 Pins Per Row |
06-2873
|
|
|
10+ £0.438
Price per unit Ex VAT
|
10 |
12.00mm |
10 |
35.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |
PTR Hartmann 51350125001E Hartmann Pin Strip 1 Row 12 Pins Precision 1pc |
06-2874
|
|
Despatched within 4 working days - 181 in stock
|
10+ £0.482
Price per unit Ex VAT
|
12 |
12.00mm |
12 |
42.00mm |
Pin strip (precision) |
3.5mm |
Straight |
PA 6.6 |
Black |
Print |
Brass |
Tin plated |
3.50mm |
No |
2.70mm |
PA, UL94 V-0 |
+105°C |
-30°C |
8A |
125V |