PTR Hartmann 51350045001G Hartmann Pin Strip 1 Row 4 Pins Precision 1pc

MPN
51350045001G
Brand
PTR
EAN-13
2050000684203
Order Code
06-2868
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockBack-order availability date - 09/11/2026

The PTR Hartmann pin strip (precision) is a multi-pin connector with a single row containing four pins. It features a vertical configuration with a pitch of 3.5mm, making it suitable for precise electronic connections. Typical applications include use in components, connectors, and clamps in various electronic devices.
Type Pin strip (precision)
Number of Positions 4
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 4
Width 14.00mm

Reviews

Be the first to submit a review

Trustpilot