PTR Hartmann 51350105001E Pin Strip Precision 1 Row 10 Pins Per Row

MPN
51350105001E
Brand
PTR
EAN-13
2050000684258
Order Code
06-2873
Country of Origin
Thailand
View Full Product Range (9)

Discontinued


The PTR Hartmann pin strip (precision) features a single row of 10 pins, making it suitable for compact, high-precision electronic connections. It is a vertical, black, multi-pin connector, ideal for use in various components, connectors, and clamps. This connector is commonly used in detailed electronics applications requiring reliable and precise connections.
Type Pin strip (precision)
Number of Positions 10
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 10
Width 35.00mm

Trustpilot