PTR Hartmann 51350055001G Pin Strip Precision 1 Row 5 Pins 1pc

MPN
51350055001G
Brand
PTR
EAN-13
2050000684210
Order Code
06-2869
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 429 in stock

The PTR Hartmann pin strip is a precision multi-pin connector with one row of five pins, finished in black. It is designed for vertical installation with a 3.5 mm pitch, making it ideal for applications requiring compact and precise connectivity. Typical uses include electronic components and assemblies requiring reliable and efficient connection points.
Type Pin strip (precision)
Number of Positions 5
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 5
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot