PTR Hartmann 51350065001G Pin Strip Precision 1 Row 6 Pins

MPN
51350065001G
Brand
PTR
EAN-13
2050000684227
Order Code
06-2870
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The PTR Hartmann pin strip features one row with six precision pins, ideal for making reliable vertical connections. This multi-pin connector is black and commonly used in electronic components and connectors. The STL1350/6-3.5-V model is suitable for circuit board applications that require secure and efficient connectivity.
Type Pin strip (precision)
Number of Positions 6
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 6
Width 21.00mm

Reviews

Be the first to submit a review

Trustpilot