PTR Hartmann 51350075001G Pin Strip Precision 1 Row 7 Pins 1pc

MPN
51350075001G
Brand
PTR
EAN-13
2050000684234
Order Code
06-2871
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The PTR Hartmann pin strip is a precision multi-pin connector featuring a single row of seven pins and a vertical design, finished in black. Manufactured by PTR, this component is often used in electronic applications like circuit board connections and provides reliable connectivity due to its precise pin alignment. It is well-suited for use in electronic components, connectors, and clamps, where precise and secure electrical connections are essential.
Type Pin strip (precision)
Number of Positions 7
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 7
Width 24.50mm

Reviews

Be the first to submit a review

Trustpilot