PTR Hartmann 51350125001E Hartmann Pin Strip 1 Row 12 Pins Precision 1pc

MPN
51350125001E
Brand
PTR
EAN-13
2050000684265
Order Code
06-2874
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

PTR Hartmann manufactures the pin strip (precision) with one row and twelve pins, identified by part number 51350125001E. This black, vertical multi-pin connector, STL1350/12-3.5-V, is used in various electronic components, connectors, and clamps. It is suitable for precision applications requiring reliable multi-pin connectivity.
Type Pin strip (precision)
Number of Positions 12
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 12
Width 42.00mm

Reviews

Be the first to submit a review

Trustpilot