PTR Hartmann 51350025001G Pin Strip Precision 1 Row 2 Pins

MPN
51350025001G
Brand
PTR
EAN-13
2050000684180
Order Code
06-2866
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

PTR Hartmann manufactures a precision pin strip with one row and two pins per row, identified by part number 51350025001G. This black, multi-pin vertical connector, model STL1350/2-3.5-V, offers reliable connections for electronic components. It's commonly used in assembling electronic circuits and devices where precise connections are needed.
Type Pin strip (precision)
Number of Positions 2
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 7.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 2
Width 12.00mm

Reviews

Be the first to submit a review

Trustpilot