PTR Hartmann 51350035001G Precision Pin Strip 1 Row 3 Pins 1pc

MPN
51350035001G
Brand
PTR
EAN-13
2050000684197
Order Code
06-2867
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,045 in stock

The PTR Hartmann pin strip features high precision with a configuration of one row consisting of three pins. This vertical multi-pin connector in black is known for its model STL1350/3-3.5-V. Typically used in electronic components and connectors, it is suited for secure connections in various electronic devices.
Type Pin strip (precision)
Number of Positions 3
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 10.50mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 3
Width 12.00mm

Reviews

Be the first to submit a review

Trustpilot