PTR Hartmann 51350085001E Pin Strip 1 Row 8 Pins Precision Series 1pc

MPN
51350085001E
Brand
PTR
EAN-13
2050000684241
Order Code
06-2872
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

PTR Hartmann offers the precision pin strip STL1350/8-3.5-V, featuring one row of eight pins, suitable for reliable connections in electronic assemblies. The multi-pin connector is ideal for compact and vertical connections in various electronic components and systems. This product is available under EAN 2050000684241 for easy identification.
Type Pin strip (precision)
Number of Positions 8
Pitch 3.5mm
Orientation Straight
Case Material PA 6.6
Colour Black
Connection Print
Contact Material Brass
Contact surface Tin plated
Cross-section range 3.50mm
Height 12.00mm
Industrial packaging No
Length 2.70mm
Material (details) PA, UL94 V-0
Maximum Temperature +105°C
Min. temperature -30°C
Nominal Current 8A
Nominal Voltage 125V
Number of Rows 1
Pin Length 8.50mm
Pin Ø 2.70mm
Pin shape Circular
Pins per row 8
Width 28.00mm

Reviews

Be the first to submit a review

Trustpilot