Pressol 02 344 Funnel 3.20L 200mm Durable 1-Piece Design |
06-2697
|
|
Despatched within 4 working days - 14 in stock
|
1+ £12.32
Price per unit Ex VAT
|
Steel plate |
3.20l |
Steel |
200mm |
(Ø) 200mm |
|
Funnel |
Pressol 02 344 950 Funnel 1-piece 3.20L 200mm |
06-2698
|
|
Despatched within 4 working days - 26 in stock
|
1+ £20.04
Price per unit Ex VAT
|
Steel plate |
3.20l |
Steel |
200mm |
(Ø) 200mm |
|
Funnel |
Pressol 02 362 Funnel 1-Piece 0.09L 75mm Compact Design |
06-2699
|
|
Despatched within 4 working days - 14 in stock
|
5+ £1.08
Price per unit Ex VAT
|
PE |
0.09l |
Orange |
75mm |
(Ø) 75mm |
|
Funnel |
Pressol 02 366 Funnel 1-Piece 2.90L 200mm Durable and Reliable |
06-2700
|
|
Despatched within 4 working days - 79 in stock
|
1+ £4.29
Price per unit Ex VAT
|
PE |
2.90l |
Orange |
200mm |
(Ø x L) 200 mm x 21.2 cm |
21.2cm |
Funnel |
Pressol 02 366 017 Funnel 2.90L 200mm 1-piece 1pc |
06-2701
|
|
Despatched within 4 working days - 107 in stock
|
1+ £5.03
Price per unit Ex VAT
|
PE |
2.90l |
Orange |
200mm |
(Ø x L) 200 mm x 21.0 cm |
21.0cm |
Funnel |
Pressol 02 367 Funnel 1-Piece 3.20L 250mm Efficient Liquid Transfer |
06-2702
|
|
Despatched within 4 working days - 38 in stock
|
1+ £7.08
Price per unit Ex VAT
|
PE |
3.20l |
Orange |
250mm |
(Ø) 250mm |
|
Funnel |
Pressol 02 367 020 Funnel 3.20L 250mm 1-piece Sturdy Design |
06-2703
|
|
Despatched within 4 working days - 104 in stock
|
1+ £7.57
Price per unit Ex VAT
|
PE |
3.20l |
Orange |
250mm |
(Ø) 250mm |
|
Funnel |
Pressol 02 372 Funnel 1-piece 1.20L 160mm Durable Versatile |
06-2704
|
|
Despatched within 4 working days - 46 in stock
|
1+ £5.92
Price per unit Ex VAT
|
PE |
1.20l |
Orange |
160mm |
(Ø x L) 160 mm x 17.1 cm |
17.1cm |
Funnel |
Pressol 02 568 Funnel 1-Piece 3.20L 250mm Durable and Lightweight |
06-2705
|
|
Despatched within 4 working days - 13 in stock
|
1+ £24.68
Price per unit Ex VAT
|
PE |
3.20l |
Red |
250mm |
(Ø) 250mm |
|
Funnel |