Pressol 02 362 Funnel 1-Piece 0.09L 75mm Compact Design

Image Representative of Range

Pressol 02 362 Funnel 1-Piece 0.09L 75mm Compact Design

MPN
02 362
Brand
Pressol
EAN-13
4103810023620
Order Code
06-2699
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Pressol 02 362 funnel is a one-piece tool with a 0.09-litre capacity and 75 mm diameter. It's a sturdy accessory ideal for precise pouring or transferring of liquids in various applications. Manufactured by Pressol, this funnel ensures efficiency in automotive and household tasks.
Type Funnel
Material PE
Capacity 0.09l
Colour Orange
Diameter 75mm
Dimensions (Ø) 75mm

Reviews

Be the first to submit a review

Trustpilot