Pressol 02 344 Funnel 3.20L 200mm Durable 1-Piece Design

MPN
02 344
Brand
Pressol
EAN-13
4103810023446
Order Code
06-2697
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.32
10+ £11.59
50+ £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Pressol manufactures the 02 344 funnel, which is a 1-piece design with a 3.20-litre capacity and a 200 mm diameter. It features sturdy construction suitable for various industrial and automotive applications. This funnel aids in the efficient transfer of liquids, reducing spills and waste.
Type Funnel
Material Steel plate
Capacity 3.20l
Colour Steel
Diameter 200mm
Dimensions (Ø) 200mm

Reviews

Be the first to submit a review

Trustpilot