Pressol 02 568 Funnel 1-Piece 3.20L 250mm Durable and Lightweight

MPN
02 568
Brand
Pressol
EAN-13
4103810025686
Order Code
06-2705
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.04 £24.68
10+ £23.52
50+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Pressol funnel, model 02 568, is a one-piece design with a capacity of 3.20 litres and a length of 250 mm. This durable funnel is ideal for precise liquid transfer in automotive and industrial settings. Manufactured by Pressol, it ensures efficient fluid handling with reliability.
Type Funnel
Material PE
Capacity 3.20l
Colour Red
Diameter 250mm
Dimensions (Ø) 250mm

Reviews

Be the first to submit a review

Trustpilot