Pressol 02 366 017 Funnel 2.90L 200mm 1-piece 1pc

Image Representative of Range

Pressol 02 366 017 Funnel 2.90L 200mm 1-piece 1pc

MPN
02 366 017
Brand
Pressol
EAN-13
4103810420405
Order Code
06-2701
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Pressol manufactures the 02 366 017 Funnel, a one-piece 2.90-litre tool with a 200 mm diameter. It is designed for managing fluid transfers efficiently and cleanly. Common applications include automotive, workshop, or household use where controlled pouring is essential.
Type Funnel
Material PE
Capacity 2.90l
Colour Orange
Diameter 200mm
Dimensions (Ø x L) 200 mm x 21.0 cm
Length 21.0cm

Reviews

Be the first to submit a review

Trustpilot