Pressol 02 344 950 Funnel 1-piece 3.20L 200mm

MPN
02 344 950
Brand
Pressol
EAN-13
4103810420818
Order Code
06-2698
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.04
10+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Pressol funnel, model 02 344 950, is a durable 3.20-litre, one-piece design with a 200 mm diameter. Manufactured by Pressol, it is ideal for safely transferring liquids in automotive or industrial settings. This funnel is well-suited for precise pouring tasks.
Type Funnel
Material Steel plate
Capacity 3.20l
Colour Steel
Diameter 200mm
Dimensions (Ø) 200mm

Reviews

Be the first to submit a review

Trustpilot